
Y175983R0000T9L | |
|---|---|
DigiKey Part Number | Y175983R0000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y175983R0000T9L |
Description | RES 83 OHM 0.01% 2.5W AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 83 Ohms ±0.01% 2.5W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.500" Dia x 1.500" L (12.70mm x 38.10mm) |
Power (Watts) | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £180.69960 | £4,517.49 |
| Unit Price without VAT: | £180.69960 |
|---|---|
| Unit Price with VAT: | £216.83952 |

