Parametric Equivalent

Y17541K00000T9L | |
|---|---|
DigiKey Part Number | 804-Y17541K00000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y17541K00000T9L |
Description | VHA516-6ZT 1K0000 0.01% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 1.5W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.500" Dia x 1.000" L (12.70mm x 25.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y17541K00000V9L | VPG Foil Resistors | 0 | 804-Y17541K00000V9L-ND | £105.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £104.76800 | £2,619.20 |
| Unit Price without VAT: | £104.76800 |
|---|---|
| Unit Price with VAT: | £125.72160 |

