Y17531K00000U0L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £128.43560
Datasheet
Image for Y17531K00000U0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y17531K00000U0L

DigiKey Part Number
804-Y17531K00000U0L-ND
Manufacturer
Manufacturer Product Number
Y17531K00000U0L
Description
VHA516-5Z 1K0000 0.002%
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.002% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±0.2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.500" Dia x 1.000" L (12.70mm x 25.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y17531K00000S0LVPG Foil Resistors0804-Y17531K00000S0L-ND£128.43560Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£109.36680£2,734.17
Manufacturers Standard Package
Unit Price without VAT:£109.36680
Unit Price with VAT:£131.24016