
Y17501K29060B9L | |
|---|---|
DigiKey Part Number | 804-Y17501K29060B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y17501K29060B9L |
Description | VHA512ZT 1K2906 0.1% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.2906 kOhms ±0.1% 0.75W, 3/4W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.500" Dia x 0.625" L (12.70mm x 15.88mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £59.83000 | £1,495.75 |
| Unit Price without VAT: | £59.83000 |
|---|---|
| Unit Price with VAT: | £71.79600 |

