
Y17485K00000T0L | |
|---|---|
DigiKey Part Number | 804-Y17485K00000T0L-ND |
Manufacturer | |
Manufacturer Product Number | Y17485K00000T0L |
Description | VHP202ZJ 5K0000 0.01% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.01% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.415" L x 0.162" W (10.54mm x 4.11mm) | |
Height - Seated (Max) | 0.506" (12.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £41.94240 | £1,048.56 |
| Unit Price without VAT: | £41.94240 |
|---|---|
| Unit Price with VAT: | £50.33088 |

