Parametric Equivalent

Y17464K89280T9R | |
|---|---|
DigiKey Part Number | 804-Y17464K89280T9R-ND |
Manufacturer | |
Manufacturer Product Number | Y17464K89280T9R |
Description | SMR3DZ 4K8928 TCR0.2 0.01% S T |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.8928 kOhms ±0.01% 0.6W Chip Resistor 3017 J-Lead Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case 3017 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.287" L x 0.170" W (7.29mm x 4.32mm) |
Tolerance | Height - Seated (Max) 0.122" (3.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y17464K89280T9L | VPG Foil Resistors | 0 | 804-Y17464K89280T9L-ND | £13.03400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £16.33480 | £408.37 |
| Unit Price without VAT: | £16.33480 |
|---|---|
| Unit Price with VAT: | £19.60176 |


