Parametric Equivalent

Y17461K37500B9L | |
|---|---|
DigiKey Part Number | 804-Y17461K37500B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y17461K37500B9L |
Description | SMR3DZ 1K3750 TCR0.2 0.1% S B |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.375 kOhms ±0.1% 0.6W Chip Resistor 3017 J-Lead Non-Inductive, Pulse Withstanding Metal Foil |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 3017 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.287" L x 0.170" W (7.29mm x 4.32mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £11.34720 | £283.68 |
| Unit Price without VAT: | £11.34720 |
|---|---|
| Unit Price with VAT: | £13.61664 |


