Parametric Equivalent

Y174613K0000B0R | |
|---|---|
DigiKey Part Number | 804-Y174613K0000B0R-ND |
Manufacturer | |
Manufacturer Product Number | Y174613K0000B0R |
Description | SMR3DZ 13K000 TCR0.2 0.1% B T |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.1% 0.6W Chip Resistor 3017 J-Lead Non-Inductive, Pulse Withstanding Metal Foil |
Category | Features Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case 3017 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.287" L x 0.170" W (7.29mm x 4.32mm) |
Tolerance | Height - Seated (Max) 0.122" (3.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y174613K0000B9R | VPG Foil Resistors | 0 | 804-Y174613K0000B9R-ND | £14.64760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £14.64760 | £366.19 |
| Unit Price without VAT: | £14.64760 |
|---|---|
| Unit Price with VAT: | £17.57712 |

