Parametric Equivalent

Y174540R0000B3R | |
|---|---|
DigiKey Part Number | 804-Y174540R0000B3R-ND |
Manufacturer | |
Manufacturer Product Number | Y174540R0000B3R |
Description | V/N 303139 40R000 0.1% B T 15575 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 2512 J-Lead Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.236" L x 0.126" W (5.99mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £31.26200 | £312.62 |
| Unit Price without VAT: | £31.26200 |
|---|---|
| Unit Price with VAT: | £37.51440 |


