
Y1713V0444TT0L | |
|---|---|
DigiKey Part Number | Y1713V0444TT0L-ND |
Manufacturer | |
Manufacturer Product Number | Y1713V0444TT0L |
Description | RES NTWRK 3 RES MULT OHM RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15k, 30k Ohm ±0.01% 300mW Power Per Element Voltage Divider 3 Resistor Network/Array ±0.2ppm/°C Radial - 4 Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 15k, 30k | |
Tolerance | ±0.01% | |
Number of Resistors | 3 | |
Resistor Matching Ratio | ±0.005% | |
Resistor-Ratio-Drift | ±0.1ppm/°C | |
Number of Pins | 4 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Through Hole | |
Package / Case | Radial - 4 Leads | |
Supplier Device Package | - | |
Size / Dimension | 0.820" L x 0.160" W (20.83mm x 4.06mm) | |
Height - Seated (Max) | 0.413" (10.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £74.29760 | £1,857.44 |
| Unit Price without VAT: | £74.29760 |
|---|---|
| Unit Price with VAT: | £89.15712 |

