
Y16900R83478B9L | |
|---|---|
DigiKey Part Number | 804-Y16900R83478B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y16900R83478B9L |
Description | VPR221ZT 0R83478 0.1% |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 834.78 mOhms ±0.1% 8W Through Hole Resistor TO-220-4 Current Sense, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package TO-220-4 |
Resistance | Size / Dimension 0.400" L x 0.150" W (10.16mm x 3.81mm) |
Tolerance | Height - Seated (Max) 0.845" (21.46mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £38.45640 | £961.41 |
| Unit Price without VAT: | £38.45640 |
|---|---|
| Unit Price with VAT: | £46.14768 |

