2.03 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16362K03000T9R

DigiKey Part Number
Y16362K03000T9R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y16362K03000T9R
Description
RES SMD 2.03K OHM 1/10W 0603
Customer Reference
Detailed Description
2.03 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y16362K03000T9R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Power (Watts)
Height - Seated (Max)
0.025" (0.64mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types