Y16361K50000T1R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £9.93520
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £29.98800
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £36.26400
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £5.01860
Datasheet
1.5 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16361K50000T1R

DigiKey Part Number
804-Y16361K50000T1R-ND
Manufacturer
Manufacturer Product Number
Y16361K50000T1R
Description
V/N 303133 1K5000 0.01% B T 1555
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£36.26400£362.64
Manufacturers Standard Package
Unit Price without VAT:£36.26400
Unit Price with VAT:£43.51680