Y16361K00000A1R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £9.22410
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £25.57600
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £31.53800
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £26.06800
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £31.53800
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £4.48020
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £4.67350
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £4.67350
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £5.01860
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £30.21800
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £43.47200
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £31.26600
Datasheet
1 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16361K00000A1R

DigiKey Part Number
804-Y16361K00000A1R-ND
Manufacturer
Manufacturer Product Number
Y16361K00000A1R
Description
V/N 303133 1K0000 0.05% B T 1555
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£31.04600£310.46
Manufacturers Standard Package
Unit Price without VAT:£31.04600
Unit Price with VAT:£37.25520