
Y16352K30000V0L | |
|---|---|
DigiKey Part Number | 804-Y16352K30000V0L-ND |
Manufacturer | |
Manufacturer Product Number | Y16352K30000V0L |
Description | VHZ555 2K30000 0.005% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.3 kOhms ±0.005% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.435" L x 0.185" W (11.05mm x 4.70mm) | |
Height - Seated (Max) | 0.525" (13.33mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £55.08160 | £1,377.04 |
| Unit Price without VAT: | £55.08160 |
|---|---|
| Unit Price with VAT: | £66.09792 |

