
Y163390K0000B9R | |
|---|---|
DigiKey Part Number | Y163390K0000B9R-ND |
Manufacturer | |
Manufacturer Product Number | Y163390K0000B9R |
Description | VFCP2512 90K000 TCR0.2 0.1% S T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 90 kOhms ±0.1% 0.6W Chip Resistor 2512 (6332 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y163390K0000B9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £15.66660 | £783.33 |
| Unit Price without VAT: | £15.66660 |
|---|---|
| Unit Price with VAT: | £18.79992 |

