
Y163233K0000T9W | |
|---|---|
DigiKey Part Number | Y163233K0000T9W-ND |
Manufacturer | |
Manufacturer Product Number | Y163233K0000T9W |
Description | RES SMD 33K OHM 0.01% 0.4W 2010 |
Customer Reference | |
Detailed Description | 33 kOhms ±0.01% 0.4W, 2/5W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y163233K0000T9W Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case 2010 (5025 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

