
Y162884R0000A9W | |
|---|---|
DigiKey Part Number | Y162884R0000A9W-ND |
Manufacturer | |
Manufacturer Product Number | Y162884R0000A9W |
Description | RES SMD 84 OHM 0.05% 3/4W 2512 |
Customer Reference | |
Detailed Description | 84 Ohms ±0.05% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y162884R0000A9W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tray | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.249" L x 0.127" W (6.32mm x 3.23mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

