Parametric Equivalent

Y162852K0000T16W | |
|---|---|
DigiKey Part Number | 804-Y162852K0000T16W-ND |
Manufacturer | |
Manufacturer Product Number | Y162852K0000T16W |
Description | V/N 303138 52K000 0.01% B W 1555 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 52 kOhms ±0.01% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.249" L x 0.127" W (6.32mm x 3.23mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y162852K0000T16R | VPG Foil Resistors | 0 | 804-Y162852K0000T16R-ND | £50.85900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £43.60900 | £436.09 |
| Unit Price without VAT: | £43.60900 |
|---|---|
| Unit Price with VAT: | £52.33080 |


