
Y162835K7000B16R | |
|---|---|
DigiKey Part Number | 804-Y162835K7000B16R-ND |
Manufacturer | |
Manufacturer Product Number | Y162835K7000B16R |
Description | V/N 303138 35K700 0.1% B T 15557 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 35.7 kOhms ±0.1% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.249" L x 0.127" W (6.32mm x 3.23mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £40.67400 | £406.74 |
| Unit Price without VAT: | £40.67400 |
|---|---|
| Unit Price with VAT: | £48.80880 |

