Parametric Equivalent
Parametric Equivalent

Y1628250R000T16W | |
|---|---|
DigiKey Part Number | 804-Y1628250R000T16W-ND |
Manufacturer | |
Manufacturer Product Number | Y1628250R000T16W |
Description | V/N 303138 250R00 0.01% B W 1555 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.01% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.249" L x 0.127" W (6.32mm x 3.23mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y4027250R000T0R | VPG Foil Resistors | 0 | 804-Y4027250R000T0R-ND | £17.02640 | Parametric Equivalent |
| Y4027250R000T9R | VPG Foil Resistors | 0 | 804-Y4027250R000T9R-ND | £17.02640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £41.26100 | £412.61 |
| Unit Price without VAT: | £41.26100 |
|---|---|
| Unit Price with VAT: | £49.51320 |


