
Y162770K0000T9W | |
|---|---|
DigiKey Part Number | Y162770K0000T9W-ND |
Manufacturer | |
Manufacturer Product Number | Y162770K0000T9W |
Description | RES SMD 70K OHM 0.01% 1/2W 2010 |
Customer Reference | |
Detailed Description | 70 kOhms ±0.01% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y162770K0000T9W Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Tray | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Package / Case 2010 (5025 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.198" L x 0.097" W (5.03mm x 2.46mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |

