Parametric Equivalent
Parametric Equivalent

Y162724K7375T0R | |
|---|---|
DigiKey Part Number | 804-Y162724K7375T0R-ND |
Manufacturer | |
Manufacturer Product Number | Y162724K7375T0R |
Description | VSMP2010 24K7375 TCR0.2 0.01% B |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 24.7375 kOhms ±0.01% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.198" L x 0.097" W (5.03mm x 2.46mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £13.71460 | £1,371.46 |
| Unit Price without VAT: | £13.71460 |
|---|---|
| Unit Price with VAT: | £16.45752 |


