Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y16271K00000T15W | |
|---|---|
DigiKey Part Number | 804-Y16271K00000T15W-ND |
Manufacturer | |
Manufacturer Product Number | Y16271K00000T15W |
Description | V/N 303137U 1K0000 0.01% B W 155 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 2010 (5025 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.198" L x 0.097" W (5.03mm x 2.46mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y16271K00000T13W | VPG Foil Resistors | 0 | 804-Y16271K00000T13W-ND | £38.18100 | Parametric Equivalent |
| Y16271K00000T15R | VPG Foil Resistors | 0 | 804-Y16271K00000T15R-ND | £64.63700 | Parametric Equivalent |
| Y40251K00000T0R | VPG Foil Resistors | 0 | 804-Y40251K00000T0R-ND | £10.68360 | Parametric Equivalent |
| Y40251K00000T9R | VPG Foil Resistors | 0 | 804-Y40251K00000T9R-ND | £10.68360 | Parametric Equivalent |
| Y40251K00000T9W | VPG Foil Resistors | 0 | 804-Y40251K00000T9W-ND | £10.68360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £47.70500 | £477.05 |
| Unit Price without VAT: | £47.70500 |
|---|---|
| Unit Price with VAT: | £57.24600 |


