Parametric Equivalent

Y16262K49000T13R | |
|---|---|
DigiKey Part Number | 804-Y16262K49000T13R-ND |
Manufacturer | |
Manufacturer Product Number | Y16262K49000T13R |
Description | V/N 303136 2K49000 0.01% B T 155 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.01% 0.3W Chip Resistor Nonstandard Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.150" L x 0.062" W (3.81mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y40242K49000T5R | VPG Foil Resistors | 0 | 804-Y40242K49000T5R-ND | £35.23300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £38.23300 | £382.33 |
| Unit Price without VAT: | £38.23300 |
|---|---|
| Unit Price with VAT: | £45.87960 |


