Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y16258K04700Q9R | |
|---|---|
DigiKey Part Number | 804-Y16258K04700Q9R-ND |
Manufacturer | |
Manufacturer Product Number | Y16258K04700Q9R |
Description | VSMP1206 8K0470 TCR0.2 0.02% S T |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 8.047 kOhms ±0.02% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.57mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £10.33740 | £1,033.74 |
| Unit Price without VAT: | £10.33740 |
|---|---|
| Unit Price with VAT: | £12.40488 |


