
Y16253K70000T9W | |
|---|---|
DigiKey Part Number | 804-Y16253K70000T9W-ND |
Manufacturer | |
Manufacturer Product Number | Y16253K70000T9W |
Description | VSMP1206 3K7000 TCR0.2 0.01% S W |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 3.7 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £10.33740 | £1,033.74 |
| Unit Price without VAT: | £10.33740 |
|---|---|
| Unit Price with VAT: | £12.40488 |

