Y162517K8000B0W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £9.61710
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £8.90860
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £8.90860
Datasheet
17.8 kOhms ±0.1% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y162517K8000B0W

DigiKey Part Number
804-Y162517K8000B0W-ND
Manufacturer
Manufacturer Product Number
Y162517K8000B0W
Description
VSMP1206 17K800 TCR0.2 0.1% B W
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
17.8 kOhms ±0.1% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
1206 (3216 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Power (Watts)
Height - Seated (Max)
0.025" (0.64mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y162517K8000B9RVPG Foil Resistors0804-Y162517K8000B9R-ND£9.61710Parametric Equivalent
Y402317K8000B0WVPG Foil Resistors0804-Y402317K8000B0W-ND£8.90860Parametric Equivalent
Y402317K8000B9RVPG Foil Resistors0804-Y402317K8000B9R-ND£8.90860Parametric Equivalent
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
100£9.61710£961.71
Manufacturers Standard Package
Unit Price without VAT:£9.61710
Unit Price with VAT:£11.54052