
Y1624640R000T9W | |
|---|---|
DigiKey Part Number | Y1624640R000T9W-ND |
Manufacturer | |
Manufacturer Product Number | Y1624640R000T9W |
Description | VSMP0805 640R00 TCR0.2 0.01% S W |
Customer Reference | |
Detailed Description | 640 Ohms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1624640R000T9W Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Tray | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |

