Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y16245K00000Q0R | |
|---|---|
DigiKey Part Number | 804-Y16245K00000Q0R-ND |
Manufacturer | |
Manufacturer Product Number | Y16245K00000Q0R |
Description | VSMP0805 5K0000 TCR0.2 0.02% B T |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.02% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y16245K00000Q259R | VPG Foil Resistors | 0 | 804-Y16245K00000Q259R-ND | £10.59930 | Parametric Equivalent |
| Y40225K00000Q0R | VPG Foil Resistors | 0 | 804-Y40225K00000Q0R-ND | £9.77640 | Parametric Equivalent |
| Y40225K00000T5R | VPG Foil Resistors | 0 | 804-Y40225K00000T5R-ND | £33.15200 | Parametric Equivalent |
| Y40225K00000T9W | VPG Foil Resistors | 0 | 804-Y40225K00000T9W-ND | £10.31410 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £10.59930 | £1,059.93 |
| Unit Price without VAT: | £10.59930 |
|---|---|
| Unit Price with VAT: | £12.71916 |


