Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y16243K83000T24R | |
|---|---|
DigiKey Part Number | 804-Y16243K83000T24R-ND |
Manufacturer | |
Manufacturer Product Number | Y16243K83000T24R |
Description | V/N 303134U 3K8300 0.01% B T 155 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 3.83 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £58.95800 | £589.58 |
| Unit Price without VAT: | £58.95800 |
|---|---|
| Unit Price with VAT: | £70.74960 |


