Y16242K49000T23W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £11.20750
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £39.78400
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £10.31410
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £10.31410
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £33.15200
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £26.82300
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £49.13000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £34.35600
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £10.31410
Datasheet
2.49 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16242K49000T23W

DigiKey Part Number
804-Y16242K49000T23W-ND
Manufacturer
Manufacturer Product Number
Y16242K49000T23W
Description
V/N 303134 2K4900 0.01% B W 1555
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
0805 (2012 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Power (Watts)
Height - Seated (Max)
0.025" (0.64mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y16242K49000T0RVPG Foil Resistors0804-Y16242K49000T0R-ND£11.20750Parametric Equivalent
Y16242K49000T23RVPG Foil Resistors0804-Y16242K49000T23R-ND£39.78400Parametric Equivalent
Y40222K49000T0RVPG Foil Resistors0804-Y40222K49000T0R-ND£10.31410Parametric Equivalent
Y40222K49000T0WVPG Foil Resistors0804-Y40222K49000T0W-ND£10.31410Parametric Equivalent
Y40222K49000T5RVPG Foil Resistors0804-Y40222K49000T5R-ND£33.15200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£32.18800£321.88
Manufacturers Standard Package
Unit Price without VAT:£32.18800
Unit Price with VAT:£38.62560