Upgrade
Upgrade

Y161210K0000T9W | |
|---|---|
DigiKey Part Number | Y161210K0000T9W-ND |
Manufacturer | |
Manufacturer Product Number | Y161210K0000T9W |
Description | RES SMD 10K OHM 0.01% 0.4W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.4W, 2/5W Chip Resistor 2512 (6332 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y161210K0000T9W Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.249" L x 0.127" W (6.32mm x 3.23mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y162810K0000T9R | VPG Foil Resistors | 0 | Y162810K0000T9R-ND | £0.00000 | Upgrade |
| Y162810K0000T9W | VPG Foil Resistors | 0 | Y162810K0000T9W-ND | £0.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £16.21060 | £810.53 |
| Unit Price without VAT: | £16.21060 |
|---|---|
| Unit Price with VAT: | £19.45272 |


