Upgrade
Upgrade

Y161110K0000T9W | |
|---|---|
DigiKey Part Number | Y161110K0000T9W-ND |
Manufacturer | |
Manufacturer Product Number | Y161110K0000T9W |
Description | RES SMD 10K OHM 0.01% 0.3W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.3W Chip Resistor 2010 (5025 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y161110K0000T9W Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.198" L x 0.097" W (5.03mm x 2.46mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y162710K0000T9R | VPG Foil Resistors | 0 | Y162710K0000T9R-ND | £0.00000 | Upgrade |
| Y162710K0000T9W | VPG Foil Resistors | 0 | Y162710K0000T9W-ND | £0.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £12.84330 | £1,284.33 |
| Unit Price without VAT: | £12.84330 |
|---|---|
| Unit Price with VAT: | £15.41196 |


