
Y160710R0000D9W | |
|---|---|
DigiKey Part Number | Y1607-10C-ND |
Manufacturer | |
Manufacturer Product Number | Y160710R0000D9W |
Description | RES SMD 10 OHM 1/2W 2516 WIDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
EDA/CAD Models | Y160710R0000D9W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Wide 2516 (6440 Metric), 1625 | |
Supplier Device Package | ||
Size / Dimension | 0.160" L x 0.250" W (4.06mm x 6.35mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.16000 | £23.16 |
| 10 | £16.59300 | £165.93 |
| 28 | £14.62536 | £409.51 |
| 56 | £13.54482 | £758.51 |
| 112 | £12.62688 | £1,414.21 |
| 252 | £11.72706 | £2,955.22 |
| 504 | £11.08313 | £5,585.90 |
| Unit Price without VAT: | £23.16000 |
|---|---|
| Unit Price with VAT: | £27.79200 |

