Parametric Equivalent

Y16070R50000F3W | |
|---|---|
DigiKey Part Number | 804-Y16070R50000F3W-ND |
Manufacturer | |
Manufacturer Product Number | Y16070R50000F3W |
Description | V/N 303119ZU 0R5000 1.0% B W 15 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Non-Inductive Metal Foil |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Wide 2516 (6440 Metric), 1625 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.160" L x 0.250" W (4.06mm x 6.35mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £32.77400 | £327.74 |
| Unit Price without VAT: | £32.77400 |
|---|---|
| Unit Price with VAT: | £39.32880 |


