
Y16060R90000D0W | |
|---|---|
DigiKey Part Number | Y16060R90000D0W-ND |
Manufacturer | |
Manufacturer Product Number | Y16060R90000D0W |
Description | RES 0.9 OHM 0.5% 1W 2516 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 900 mOhms ±0.5% 1W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y16060R90000D0W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Wide 2516 (6440 Metric), 1625 | |
Supplier Device Package | ||
Size / Dimension | 0.160" L x 0.250" W (4.06mm x 6.35mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £13.44080 | £672.04 |
| Unit Price without VAT: | £13.44080 |
|---|---|
| Unit Price with VAT: | £16.12896 |

