
Y1508352R000BR0L | |
|---|---|
DigiKey Part Number | Y1508352R000BR0L-ND |
Manufacturer | |
Manufacturer Product Number | Y1508352R000BR0L |
Description | RES 352 OHM 0.1% 0.6W RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 352 Ohms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Resistance | Height - Seated (Max) 0.336" (8.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £17.70200 | £442.55 |
| Unit Price without VAT: | £17.70200 |
|---|---|
| Unit Price with VAT: | £21.24240 |

