Y15065K11000TR23R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £13.93160
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £13.93160
Datasheet
Image for Y15065K11000TR23R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y15065K11000TR23R

DigiKey Part Number
Y15065K11000TR23R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y15065K11000TR23R
Description
RES 5.11K OHM 0.6W 0.01% RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Height - Seated (Max)
0.336" (8.53mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£18.72610£9,363.05
Manufacturers Standard Package
Unit Price without VAT:£18.72610
Unit Price with VAT:£22.47132