Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Y149620K0000T9R | |
|---|---|
DigiKey Part Number | Y149620K0000T9R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y149620K0000T9R |
Description | RES SMD 20K OHM 0.01% 0.15W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.01% 0.15W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y149620K0000T9R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y162520K0000T0R | VPG Foil Resistors | 76 | Y1625-20KBCT-ND | £23.06000 | Upgrade |
| Y162520K0000T9R | VPG Foil Resistors | 0 | Y162520K0000T9R-ND | £0.00000 | Upgrade |
| Y162520K0000T9W | VPG Foil Resistors | 0 | Y162520K0000T9W-ND | £0.00000 | Upgrade |
| Y163020K0000T9R | VPG Foil Resistors | 200 | Y1630-20.0KBCT-ND | £5.47165 | Upgrade |
| Y163020K0000T9W | VPG Foil Resistors | 0 | Y163020K0000T9W-ND | £0.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £7.56576 | £7,565.76 |
| Unit Price without VAT: | £7.56576 |
|---|---|
| Unit Price with VAT: | £9.07891 |



