
Y14880R02000F89R | |
|---|---|
DigiKey Part Number | 804-Y14880R02000F89RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y14880R02000F89R |
Description | CSM3637L 0R0200 1.0% S T 35 PPM/ |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 2W Chip Resistor Nonstandard Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.360" L x 0.370" W (9.14mm x 9.40mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.20781 | £2,207.81 |
| Unit Price without VAT: | £2.20781 |
|---|---|
| Unit Price with VAT: | £2.64937 |

