Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y14870R01000B19R | |
|---|---|
DigiKey Part Number | 804-Y14870R01000B19R-ND |
Manufacturer | |
Manufacturer Product Number | Y14870R01000B19R |
Description | CSM2512 0R0100 0.1% S T 157379 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £10.50760 | £525.38 |
| Unit Price without VAT: | £10.50760 |
|---|---|
| Unit Price with VAT: | £12.60912 |



