
Y14840R00200F9R | |
|---|---|
DigiKey Part Number | 804-Y14840R00200F9RTR-ND - Tape & Reel (TR) 804-Y14840R00200F9RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Y14840R00200F9R |
Description | CSM3920A 0R0020 1.0% S T 130800 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 6W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.201" W (10.00mm x 5.10mm) | |
Height - Seated (Max) | 0.046" (1.16mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.95000 | £1.95 |
| 10 | £1.29700 | £12.97 |
| 25 | £1.12080 | £28.02 |
| 50 | £1.01080 | £50.54 |
| 100 | £0.91710 | £91.71 |
| 250 | £0.81444 | £203.61 |
| 500 | £0.75020 | £375.10 |
| 1,000 | £0.69563 | £695.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.63587 | £1,589.68 |
| 5,000 | £0.59852 | £2,992.60 |
| 7,500 | £0.57933 | £4,344.98 |
| 12,500 | £0.56501 | £7,062.62 |
| Unit Price without VAT: | £1.95000 |
|---|---|
| Unit Price with VAT: | £2.34000 |

