
Y14840R00040F9R | |
|---|---|
DigiKey Part Number | 804-Y14840R00040F9RTR-ND - Tape & Reel (TR) 804-Y14840R00040F9RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Y14840R00040F9R |
Description | CSM3920A 0R0004 1.0% S T 130800 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.4 mOhms ±1% Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Non-Inductive | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.201" W (10.00mm x 5.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.00000 | £2.00 |
| 10 | £1.33300 | £13.33 |
| 25 | £1.15240 | £28.81 |
| 50 | £1.03940 | £51.97 |
| 100 | £0.94340 | £94.34 |
| 250 | £0.83804 | £209.51 |
| 500 | £0.77216 | £386.08 |
| 1,000 | £0.71618 | £716.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.65490 | £1,637.25 |
| 5,000 | £0.61659 | £3,082.95 |
| 7,500 | £0.59692 | £4,476.90 |
| 12,500 | £0.58354 | £7,294.25 |
| Unit Price without VAT: | £2.00000 |
|---|---|
| Unit Price with VAT: | £2.40000 |

