
Y14816R00000A9L | |
|---|---|
DigiKey Part Number | 804-Y14816R00000A9L-ND |
Manufacturer | |
Manufacturer Product Number | Y14816R00000A9L |
Description | VCS331ZT 6R00000 0.05% |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6 Ohms ±0.05% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Radial - 4 Leads | |
Size / Dimension | 1.339" L x 0.210" W (34.00mm x 5.33mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £51.54000 | £1,288.50 |
| Unit Price without VAT: | £51.54000 |
|---|---|
| Unit Price with VAT: | £61.84800 |

