Parametric Equivalent

Y148010R0000Q9L | |
|---|---|
DigiKey Part Number | Y148010R0000Q9L-ND |
Manufacturer | |
Manufacturer Product Number | Y148010R0000Q9L |
Description | RES 10 OHM 10W 0.02% RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.02% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.690" L x 0.215" W (17.53mm x 5.46mm) | |
Height - Seated (Max) | 0.835" (21.21mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £145.47280 | £3,636.82 |
| Unit Price without VAT: | £145.47280 |
|---|---|
| Unit Price with VAT: | £174.56736 |

