
Y147940R0000T0L | |
|---|---|
DigiKey Part Number | Y147940R0000T0L-ND |
Manufacturer | |
Manufacturer Product Number | Y147940R0000T0L |
Description | RES 40 OHM 10W 0.01% RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms ±0.01% 10W Through Hole Resistor TO-204AA Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y147940R0000T0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 1.530" L x 1.000" W (38.86mm x 25.40mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £103.57240 | £2,589.31 |
| Unit Price without VAT: | £103.57240 |
|---|---|
| Unit Price with VAT: | £124.28688 |

