
Y147910R0000T9L | |
|---|---|
DigiKey Part Number | Y147910R0000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y147910R0000T9L |
Description | RES 10 OHM 10W 0.01% RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.01% 10W Through Hole Resistor TO-204AA Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y147910R0000T9L Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 1.530" L x 1.000" W (38.86mm x 25.40mm) |
Tolerance | Height - Seated (Max) 0.335" (8.51mm) |
Power (Watts) | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £105.23840 | £2,630.96 |
| Unit Price without VAT: | £105.23840 |
|---|---|
| Unit Price with VAT: | £126.28608 |

