Parametric Equivalent
Parametric Equivalent

Y14760R20000B9R | |
|---|---|
DigiKey Part Number | 804-Y14760R20000B9R-ND |
Manufacturer | |
Manufacturer Product Number | Y14760R20000B9R |
Description | CSM2512F 0R2000 0.1% S T |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±0.1% 1W Chip Resistor Nonstandard Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.270" L x 0.126" W (6.86mm x 3.20mm) | |
Height - Seated (Max) | 0.045" (1.14mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £20.36880 | £509.22 |
| Unit Price without VAT: | £20.36880 |
|---|---|
| Unit Price with VAT: | £24.44256 |

