125 mOhms ±0.1% 3W Chip Resistor Nonstandard Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14750R12500B9W

DigiKey Part Number
804-Y14750R12500B9W-ND
Manufacturer
Manufacturer Product Number
Y14750R12500B9W
Description
CSM3637F 0R1250 0.1% S W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
125 mOhms ±0.1% 3W Chip Resistor Nonstandard Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense
Series
Temperature Coefficient
±10ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 170°C
Part Status
Active
Package / Case
Nonstandard
Resistance
Size / Dimension
0.365" L x 0.375" W (9.27mm x 9.53mm)
Tolerance
Height - Seated (Max)
0.050" (1.27mm)
Power (Watts)
Number of Terminations
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£13.60240£340.06
Manufacturers Standard Package
Unit Price without VAT:£13.60240
Unit Price with VAT:£16.32288